Christmas Opening Hours and Delivery Dates here

LAPP 31323/1 data cable 8x2x0.22 mm² grey for 10 Mb/s systems

Order Code:

67-5768

Brand: LAPP MPN: 31323/1 EAN-13: 2050000203121

Discontinued


These cables are designed for connection techniques such as cut-and-crimp, termi-point techniques, and connecting D-SUB 0.22 mm² plugs. Especially suitable for the cabling of data systems up to 10 Mb/s.
Colour Grey
Number of Cores 16
Insulation Material PVC
Length 100m
Type Data Cable
Bend radius Fixed laid: 7.5 x outer-Ø
Bend radius (no. of ODs for fixed installation) 7.5
Cable Diameter 8.90mm
Certification marks According to VDE 0812
Conductor Cross-section 0.22mm²
Core layout Strand, DIN VDE in accordance with VDE 0881, 7-wire
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® Li2YCY (TP)
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded Yes
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Wire ID code DIN 47100

Trustpilot