Christmas Opening Hours and Delivery Dates here

LAPP 28520/1 LiYY data cable 20x0.50 mm² pebble grey RAL 7032

Order Code:

67-5827

Brand: LAPP MPN: 28520/1 EAN-13: 2050000203879

Discontinued


LiYY Data cables have small external -Ø depsite the high number of conductors. They have a wire-colour code according DIN 47100, but without colour repetition Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032). Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.
Colour Grey
Number of Cores 20
Insulation Material PVC
Length 300m
Type Data Cable
Bend radius For flexible use: 15 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 11.50mm
Cable features Flame-retardant
Certification marks According to VDE 0812
Conductor Cross-section 0.50mm²
Core layout Braid, fine 0.34 mm² 7-strand
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® LiYY
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded No
Sold by Metre Yes
Wire ID code DIN 47100

Trustpilot