Christmas Opening Hours and Delivery Dates here
LAPP 2310026 H01N2-D Black Rubber Welding Cable 10mm²

Image Representative of Range

LAPP 2310026 H01N2-D Black Rubber Welding Cable 10mm²

Order Code:

63-4746

Brand: LAPP MPN: 2310026
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This black rubber-coated welding cable from LAPP is designed to transmit high currents from an electric welding device to the welding tool.


  • High flexibility
  • Bend radius (no. of ODs for flexible installation): 12
  • Cable features: Flame-retardant, Cold-resistant, Oil-resistant, UV-resistant, Harmonised
  • Cable Type: H01N2-D Welding cable
  • Colour: Black
  • Cross section 1 x 10mm²
  • Insulation material: Rubber
  • Manufacturer's part 2310026
  • Max. temperature range (fixed installation): +85°C
  • Max. temperature range (flexible installation): +85°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 1
  • Nominal voltage: 100V
  • Nominal voltage U0: 100V
  • Outside diameter: 9.7mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0282 part 6 or HD 22.6 S2
  • Test voltage: 1000V
  • Manufacturer's part 2310026

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 1
Conductor Cross Section 1 x 10mm²
Insulation Material Rubber
Cable Diameter 9.7mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review