Christmas Opening Hours and Delivery Dates here

LAPP 2170634/100 cat 7 network cable, yellow, 100m, high speed

Order Code:

67-6163

Brand: LAPP MPN: 2170634/100 EAN-13: 4044774752549
Qty Unit Price (Ex VAT)
1+ £280.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The UNITRONIC ® Network cable CAT 7 cable for high speed networks (e.g. Gigabit Ethernet) meet the requirements of EIA/TIA-568 and TSB-36 as well as ISO/IEC 11801 or EN 50173. Feature: STP / PiMF S, 4 individually shielded pairs with overall shield (copper braid). Solid conductor. .
Colour Yellow
Length 100m
LAN Category CAT 7
Shielding S/FTP
Type Cable
AWG 23
Conductor Cross-section 0.25mm²
Insulation Material Polyethylene (PE)
Misc Attribute 1 UNITRONIC LAN 1000 S/FTP CAT.7 DUPLEX
Misc Attribute 2 Rigid
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot