Christmas Opening Hours and Delivery Dates here

LAPP 2170232 UNITRONIC BUS ASI (TPE) Interface Cable 2 x 1.5mm² Red

Order Code:

63-4863

Brand: LAPP MPN: 2170232

Discontinued


This communication cable from LAPP is suitable for use in the transmission of 30V DC auxiliary power. It has a red TPE sheath.


  • Bend radius (no. of ODs for fixed installation): 12
  • Bend radius (no. of ODs for flexible installation): 24
  • Cable features: Flat
  • Cable Type: UNITRONIC® BUS
  • Colour: Red
  • Core resistance: Loop: max. 27.4Ω/km
  • Cross section 2 x 1.5mm²
  • Height: 4mm
  • Width: 10mm
  • Insulation material: TPE (low-odour thermoplastic elastomer )
  • Max. temperature range (fixed installation): +85°C
  • Max. temperature range (flexible installation): +85°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -30°C
  • No. of leads 2
  • Nominal voltage: 300V
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer's part 2170232

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Red
Number of Cores 2
Conductor Cross Section 2 x 1.5mm²
Insulation Material TPE (low-odour thermoplastic elastomer )
Cable Diameter 4x10mm
Sold by Metre Yes