Christmas Opening Hours and Delivery Dates here

LAPP 2170199 UNITRONIC® LAN 1500 S/FTP Cat 7A LSZH Yellow Cable

Order Code:

63-5145

Brand: LAPP MPN: 2170199

Discontinued


Network cable from , suitable for structured building cabling, with halogen-free yellow sleeving.


  • AWG (max): 22
  • Cable features: Rigid, Common shield, Twin shield
  • Cable Type: UNITRONIC® LAN
  • Colour: Yellow
  • Cross section 4 x 2 x 0.33mm²
  • Insulation material: Polyethylene (PE)
  • Maximum frequency: 600MHz
  • No. of leads 8
  • Outside diameter: 8.5mm
  • Shielding (network cable): S/FTP
  • Sold per metre: Yes
  • Manufacturer's part 2170199

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Yellow
Number of Cores 4
Conductor Cross Section 4 x 2 x 0.33mm²
Insulation Material Polyethylene (PE)
Cable Diameter 8.5mm
Sold by Metre Yes