Christmas Opening Hours and Delivery Dates here

LAPP 21700651 plug, RJ45, IP20, 8 pins, 10 Gbit/s, field-attachable

Order Code:

67-6365

Brand: LAPP MPN: 21700651 EAN-13: 4044777728039
Qty Unit Price (Ex VAT)
1+ £18.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 10/01/2026

Field-attachable Industrial Ethernet plug, RJ45, straight and angled, IP20, suitable for up to 10 Gbit/s, wire manager with PROFINET or TIA color coding .
Type RJ45
AWG (min.) 19
AWG max. 7
Connector standard RJ45 Cat6
Connector Type Plug, straight
Cross section (flexible) (max.) 1.6mm²
Cross section (flexible) (min.) 1mm²
Cross section (inflexible) (max.) 1.6mm²
Cross section (inflexible) (min.) 1mm²
Height 5.5mm
Material Zinc (die-cast, Ni-plated)
Misc Attribute ED-IE-AXS-5-PN-20-FC
Number of Pins 8
Specification CAT 6A
Type A RJ45 plug
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot