Christmas Opening Hours and Delivery Dates here
LAPP 16000213 NYM-J Grey Installation Cable 3 x 2.5mm²

Image Representative of Range

LAPP 16000213 NYM-J Grey Installation Cable 3 x 2.5mm²

Order Code:

63-6695

Brand: LAPP MPN: 16000213/1 EAN-13: 2050000193965
Qty Unit Price (Ex VAT)
3+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,815 available to back orderBack-order availability date - 11/01/2026

This standard cable from LAPP is suitable for plaster, brickwork and immovable concrete and has a grey PVC-based sleeve.


  • Bend radius (no. of ODs for fixed installation): 4
  • Cable Type: NYM-J Sheathed cable
  • Colour: Grey
  • Cross section 3 x 2.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): +5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 10.4mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250 Part 204
  • Manufacturer's part 16000213

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Insulation Material PVC
Cable Diameter 10.4mm
Conductor Cross-section 3 x 2.5mm²
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review