Christmas Opening Hours and Delivery Dates here
LAPP 1600011 NYM-J Grey Installation Cable 1 x 10mm²

Image Representative of Range

LAPP 1600011 NYM-J Grey Installation Cable 1 x 10mm²

Order Code:

63-6694

Brand: LAPP MPN: 1600011/1 EAN-13: 2050000193781
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
126 available to back orderBack-order availability date - 11/01/2026

This standard cable from LAPP is suitable for plaster, brickwork and immovable concrete and has a grey PVC-based sleeve.


  • Bend radius (no. of ODs for fixed installation): 4
  • Cable Type: NYM-J Sheathed cable
  • Colour: Grey
  • Cross section 1 x 10mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): +5°C
  • No. of leads 1g
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.4mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250 Part 204
  • Manufacturer's part 1600011

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 1
Insulation Material PVC
Cable Diameter 8.4mm
Conductor Cross-section 1 x 10mm²
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review