Christmas Opening Hours and Delivery Dates here
LAPP 0104005 HEAT 260 SC Single Core Cable 18 (19) AWG Yellow

Image Representative of Range

LAPP 0104005 HEAT 260 SC Single Core Cable 18 (19) AWG Yellow

Order Code:

63-5355

Brand: LAPP MPN: 0104005 EAN-13: 2050001130372
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched same dayBack-order availability date - 12/01/2026

This single core cable from LAPP is suitable for use in the most extreme conditions.


  • AWG (max): 18
  • Cable features: Heat-resistant, Oil-resistant, Acid-resistant
  • Cable Type: ÖLFLEX® HEAT 260 SC Heat-resistant cable
  • Colour: Yellow
  • Cross section 1 x 0.85mm²
  • Insulation material: Polytetrafluoroethylene (PTFE)
  • Max. temperature range (fixed installation): +260°C
  • Min. temperature range (fixed installation): -190°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 1.74mm
  • Sold per metre: Yes
  • Test voltage: 3400V
  • Manufacturer's part 0104005

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Yellow
AWG 18AWG
Conductor Cross Section 1 x 0.85mm²
Insulation Material Polytetrafluoroethylene (PTFE)
Length Sold Per Metre
Cable Diameter 1.74mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review