Christmas Opening Hours and Delivery Dates here
LAPP 0102003 HEAT 260 SC Single Core Cable 20 (19) AWG Brown

LAPP 0102003 HEAT 260 SC Single Core Cable 20 (19) AWG Brown

Order Code:

63-5361

Brand: LAPP MPN: 0102003 EAN-13: 2050001427328

Discontinued


This single core cable from LAPP is suitable for use in the most extreme conditions.


  • AWG (max): 20
  • Cable features: Heat-resistant, Oil-resistant, Acid-resistant
  • Cable Type: ÖLFLEX® HEAT 260 SC Heat-resistant cable
  • Colour: Brown
  • Cross section 1 x 0.57mm²
  • Insulation material: Polytetrafluoroethylene (PTFE)
  • Max. temperature range (fixed installation): +260°C
  • Min. temperature range (fixed installation): -190°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 1.47mm
  • Sold per metre: Yes
  • Test voltage: 3400V
  • Manufacturer's part 0102003

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Brown
AWG 20AWG
Conductor Cross Section 1 x 0.57mm²
Insulation Material Polytetrafluoroethylene (PTFE)
Length Sold Per Metre
Cable Diameter 1.47mm
Sold by Metre Yes