Christmas Opening Hours and Delivery Dates here

LAPP 0091307 HEAT 260 MC PTFE Black Data Cable 4 x 0.75mm²

Order Code:

63-4783

Brand: LAPP MPN: 91307/1 EAN-13: 2050000405761
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 available to back orderBack-order availability date - 13/01/2026

These thin, light PTFE cables from LAPP show excellent chemical, thermal and electrical performance while small cable diameter make them suitable for space-saving installation.
  • Suitable for extreme loads
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, Ozone-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 260 MC High-temperature cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 4 x 0.75mm²
  • Insulation material: Polytetrafluoroethylene (PTFE)
  • Max. temperature range (fixed installation): +260°C
  • Min. temperature range (fixed installation): -190°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 5.1mm
  • Sold per metre: Yes
  • Test voltage: 3400V
  • Manufacturer's part 0091307

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, January 30, 2019 | Question by: Rapid Customer | Product code: 63-4783
Q. Good Afternoon Can you please let me know what will be the replacement for No. 0091307
A. Hi Patricia, thank you for your question. Nothing listed as a replacement I'm afraid.

Reviews

Be the first to submit a review