Christmas Opening Hours and Delivery Dates here
LAPP 0070003 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Brown

LAPP 0070003 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Brown

Order Code:

63-5307

Brand: LAPP MPN: 0070003 EAN-13: 2050000539022

Discontinued


This single-core equipment wire from LAPP is suitable for use in areas with high ambient temperatures including heating elements, air-conditioning units and furnaces.


  • Cable features: Heat-resistant, Halogen-free, Flame-retardant
  • Cable Type: ÖLFLEX® HEAT 180 SiD Heat-resistant cable
  • Colour: Brown
  • Cross section 1 x 1mm²
  • Halogen free
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 2.3mm
  • Sold per metre: Yes
  • Test voltage: 2000V
  • Manufacturer's part 0070003

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Brown
Conductor Cross Section 1 x 1mm²
Insulation Material Silicone
Length Sold Per Metre
Cable Diameter 2.3mm
Sold by Metre Yes