Christmas Opening Hours and Delivery Dates here
LAPP 00460153 HEAT 180 SIHF Data Cable 4 x 1.5mm² Red

Image Representative of Range

LAPP 00460153 HEAT 180 SIHF Data Cable 4 x 1.5mm² Red

Order Code:

63-6657

Brand: LAPP MPN: 460153/1 EAN-13: 2050000411632
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
135 available to back orderBack-order availability date - 13/01/2026

This multifunctional cable from LAPP has a red-brown silicone-based outer sheath and is highly flexible, so can be used in installations where space is limited.


  • Suitable for thermal class H applications
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 SIHF High-temperature cable
  • Colour: Red, Brown
  • Core layout: Flexible to VDE 0295
  • Class 5/IEC 60228 Class 5
  • Cross section 4 x 1.5mm²
  • Halogen free
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.8mm
  • Sold per metre: Yes
  • Standards: VDE 0250
  • Manufacturer's part 00460153

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Brown & Red
Conductor Cross Section 4 x 1.5mm²
Conductor Stranding Flexible to VDE 0295
Insulation Material Silicone
Length Sold per metre
Cable Diameter 8.8mm
Sold by Metre Yes
Standards VDE 0250

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review