Christmas Opening Hours and Delivery Dates here

LAPP 0036157 ÖLFLEX® SERVO 700 CY Grey Data Cable 4 x 1.5mm²/2 x (2 x 0.75)

Order Code:

63-5642

Brand: LAPP MPN: 0036157

Discontinued


This screened servo cable from LAPP offers total screening which reduces interference from nearby cables. This cable has a tinned-copper braiding supplied in a grey PVC outer sleeve.
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded
  • Cable Type: ÖLFLEX® SERVO 700 CY Servo lead
  • Colour: Grey
  • Core layout: finely stranded blank copper wires according to VDE 0295 Class 5/IEC 60228 Class 5
  • Cross section 4 x 1.5mm² + 2 x 2 x 0.75mm²
  • Insulation material: PVC
  • Material: Wire isolation and covering: PVC
  • Shielding braid: tin-plated copper wire
  • Insulation control pair: with laminated foil
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 12.7mm
  • Sold per metre: Yes
  • Standards: Wire: VDE 0812/0250/0281 Covering according to VDE 0281/025
  • Test voltage: 4000V
  • Wire ID code: Black with white numbers according to VDE 0293
  • Manufacturer's part 0036157

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.