Christmas Opening Hours and Delivery Dates here
LAPP 0034710 LiYCY Grey Data Cable 10 x 0.75mm²

Image Representative of Range

LAPP 0034710 LiYCY Grey Data Cable 10 x 0.75mm²

Order Code:

63-4839

Brand: LAPP MPN: 0034710/1 EAN-13: 2050000411977
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
108 available to back orderBack-order availability date - 13/01/2026

This screened data transmission cable from LAPP is ideal for use with computer systems and other office equipment.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiYCY Data cable
  • Colour: Grey
  • Core layout: finely stranded 0.34mm² 7-strand
  • Cross section 10 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 10
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 10.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0034710

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 10
Conductor Cross Section 10 x 0.75mm²
Insulation Material PVC
Cable Diameter 10.5mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review