Christmas Opening Hours and Delivery Dates here

LAPP 0034520/1 cable UNITRONIC® LiYCY 20 x 0.34 mm² Grey

Order Code:

67-5834

Brand: LAPP MPN: 0034520/1 EAN-13: 2050000203947
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
52 available to back orderBack-order availability date - 11/01/2026

These shielded data cables are used as electronic control and signal lines for computer systems and monitoring devices, office machines, scales etc. The insulation is made of special PVC with a hard outer sheath which protects against wear while remaining flexible and allowing small cable diameters. The additional shielding ensures secure data transmission and protects against interference.
Colour Grey
Number of Cores 20
Insulation Material PVC
Length 100m
Type Low Interference Cable
Bend radius For flexible use: 15 x external dia.; when laid fixed: 6 x external dia.
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 10.70mm
Certification marks According to VDE 0812
Conductor Cross-section 0.34mm²
Core layout Braid, fine 0.34 mm² 7-strand
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 1 UNITRONIC® LiYCY
Misc Attribute 2 UNiTRONiC® LiYY
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded Yes
Sold by Metre Yes
Wire ID code DIN 47100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot