Christmas Opening Hours and Delivery Dates here

LAPP 0028171 ÖLFLEX® ROBOT 900 P Black Data Cable 3 x 1mm²

Order Code:

63-7563

Brand: LAPP MPN: 28171/1 EAN-13: 2050001057310
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 11/01/2026

This high-tech data cable from LAPP has a black polyurethane sleeve and offers protection against water and dirt. It is ideal for use in machine tools, power chains and in robotics.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant, Oil-resistant, Suitable for drag chains
  • Cable Type: ÖLFLEX® ROBOT 900 P Drag chain cable
  • Colour: Black
  • Cross section 3 x 1mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.5mm
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer's part 0028171

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 1mm²
Insulation Material Polyurethane
Type Data cable
Cable Diameter 6.5mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review