Christmas Opening Hours and Delivery Dates here

LAPP 0028105 ÖLFLEX® ROBOT 900 DP Black Data Cable 3 x 2 x 0.14mm²

Order Code:

63-5911

Brand: LAPP MPN: 0028105

Discontinued


This screened data cable from LAPP has braided tinned-copper wires with black polyurethane sleeve and offers protection against water and dirt. It is ideal for use in machine tools, power chains and in robotics.
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Suitable for drag chains, Flame-retardant, Oil-resistant
  • Cable Type: ÖLFLEX® ROBOT 900 DP Drag chain cable
  • Colour: Black
  • Cross section 3 x 2 x 0.14mm²
  • Insulation material: Elastomer
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 6
  • Nominal voltage: 48V AC
  • Outside diameter: 5.9mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0028105

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.