Christmas Opening Hours and Delivery Dates here
LAPP 0012430 ÖLFLEX® EB Sky Blue Data Cable 4 x 0.75mm² No Earth

Image Representative of Range

LAPP 0012430 ÖLFLEX® EB Sky Blue Data Cable 4 x 0.75mm² No Earth

Order Code:

63-6895

Brand: LAPP MPN: 12430/1 EAN-13: 2050000541209
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 available to back orderBack-order availability date - 11/01/2026

This data cable from LAPP has a sky blue PVC outer sleeve and is suitable for use within intrinsically safe circuits.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant
  • Cable Type: ÖLFLEX® EB Control wiring
  • Colour: Sky blue
  • Cross section 4 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.2mm
  • Sold per metre: Yes
  • Standards: VDE 0250 (NYM)
  • Test voltage: 2000V
  • Manufacturer's part 0012430

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Sky blue
Number of Cores 4
Insulation Material PVC
Cable Diameter 6.2mm
Conductor Cross-section 4 x 0.75mm²
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review