Christmas Opening Hours and Delivery Dates here
LAPP 83259087 FLEXIMARK CAB 9.6-18 Transparent Cable Labels + Cable Tie

LAPP 83259087 FLEXIMARK CAB 9.6-18 Transparent Cable Labels + Cable Tie

Order Code:

63-5415

Brand: LAPP MPN: 83259087 EAN-13: 4044773194722

Discontinued


Pre-cut FLEXIMARK® label holders from LAPP for marking cables with labels or character strips.
  • Long durability through UV-filter
  • Natural cable ties, 142mm
  • Colour: Transparent
  • Halogen free
  • Material: halogen-free polyethylene
  • Temperature range: -75 to +80°C
  • Manufacturer's part 83259087