Easter Opening Hours and Delivery Dates here

LAPP 73220350 Spiral Cable 100/400mm 4x0.25mm² Grey 1pc

Order Code:

67-6334

Brand: LAPP MPN: 73220350 EAN-13: 4044777546152
Qty Unit Price (Inc VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 11/04/2026

Upgrade your electrical setup with the LAPP 73220350 Spiral Cable. This high-quality, durable cable is designed to meet your needs for flexibility and reliability. Perfect for various applications, it ensures optimal performance and longevity.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Length 0.4m
Cable Diameter 20mm
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded No
Spiral lenght (max.) 400mm
Spiral length (min.) 100mm
Standards DIN 47100
Type neu

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot