Christmas Opening Hours and Delivery Dates here
LAPP 61751650 SILVYN® ELÖ Green PVC Conduit 25mm Internal Diameter

LAPP 61751650 SILVYN® ELÖ Green PVC Conduit 25mm Internal Diameter

Order Code:

63-5282

Brand: LAPP MPN: 61751650 EAN-13: 2050000540417

Discontinued


This green corrugated round conduit from LAPP is bendable and crush-resistant and also resistant to grease, cooling agents and oils. It includes an integrated hard PVC spiral with a soft PVC sheath.
  • Bend radius: 45mm
  • Colour: Green
  • Inside diameter: 25mm
  • Material: PVC
  • Outside diameter: 30.6mm
  • Temperature range: -20°C to +60°C
  • Sold per metre: Yes
  • Manufacturer's part 61751650

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Trustpilot