LAPP 61747420 SILVYN® EL Silver-Grey PVC Conduit 35mm

Order Code:

63-6774

Brand: LAPP MPN: 61747420 EAN-13: 2050000540363
Qty Unit Price (Ex VAT)
1+ £13.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

This crush resistant flexible silver-grey PVC conduit from LAPP is ideal for the easy assembly and fixing of cables and wires.
  • UL tested no. E72690
  • Bend radius: 60mm
  • Colour: Silver-grey (RAL 7001)
  • Sold by metre
  • Inside diameter: 35mm
  • Material: Soft PVC sheath with welded-in hard PVC spiral
  • Outside diameter: 41mm
  • Temperature range: -20 to +60ºC
  • Manufacturer's part 61747420

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot