LAPP 61737332 PVC Conduit 10mm Internal Diameter Silver Grey

Image Representative of Range

LAPP 61737332 PVC Conduit 10mm Internal Diameter Silver Grey

Order Code:

49-1878

Brand: LAPP MPN: 61714000/10 EAN-13: 4044776257790
Qty Unit Price (Ex VAT)
1+ £37.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This LAPP SILVYN® PVC Conduit is used for the protection of cables against mechanical stress, and protection against dust and moisture. The SILVYN® conduit has a hard PVC spiral built in to the wall of the conduit. The conduit is smooth inside, allowing cable to be easily pushed through and recovered.

Applications include cable protection, additional insulation, bundling and routing of cables and wires.


  • Soft PVC with integrated hard PVC Spiral
  • Easy to process
  • Halogen-free: No
  • Material: PVC
  • Temperature range: -15°C to +60°C
  • Supplied in silver grey (RAL 7001)
  • Supplied with an internal diameter of 10mm
  • Supplied in lengths of 10m
  • Manufacturer's part: LAPP 61737332

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot