Christmas Opening Hours and Delivery Dates here
LAPP 4710063 H05Z-K Halogen Free Copper Cable 1x1mm Grey (100m)

LAPP 4710063 H05Z-K Halogen Free Copper Cable 1x1mm Grey (100m)

Order Code:

49-1536

Brand: LAPP MPN: 4710063 EAN-13: 4044774728230

Discontinued


This LAPP X05Z-K 110°C halogen free, single core hook up cable is recommended for fixed, protected installation in appliances. The cable is also ideal for the installation in rigid conduits on or under plaster, but only for signal and control circuits.

Application range includes wiring of lamps, devices, switchgear cabinets and distribution boxes.


  • AWG size: 18
  • Cable type: H05Z-K
  • Colour: Grey
  • Cross-section: 1 x 1mm²
  • Halogen-free: Yes
  • Nominal voltage: 300/ 500V
  • Outside diameter: 2.6mm
  • Shielded: No
  • Operating temperature: Fixed installation: -40°C to +110°C
  • Supplied on reels of 100m
  • Manufacturer's part: 4710063

Trustpilot