LAPP 19564500 EPIC® H-A 16 TS M25 Metal Hood Side Entry Single Lever

Order Code:

63-3541

Brand: LAPP MPN: 19564500 EAN-13: 2050000271939
Qty Unit Price (Ex VAT)
1+ £15.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

A metal hood with M25 side cable entry and lugs for single lever fastening. Suitable for LAPP H-A 16 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Rated voltage: VDE: 250V
    UL: 600V
    CSA: 600V
  • Specification: Nozzle casing with pins for longitudinal handle, PG21 on sides
  • Thread type: M25
  • LAPP part No.: 19564500
  • LAPP type: EPIC® H-A 16 TS M25
Type Hood
Cable Entry Side
Housing Shape Rectangular
Material Metal
Suitable For H-A 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot