LAPP 0034254 CY PIDY (TP) Grey Data Cable 6 x 2 x 0.25mm²

Image Representative of Range

LAPP 0034254 CY PIDY (TP) Grey Data Cable 6 x 2 x 0.25mm²

Order Code:

63-4794

Brand: LAPP MPN: 34254/1 EAN-13: 2050000195631
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 3 working days

This screened data cable from LAPP has copper-wrapped twisted pairs and is suitable for use in areas with high levels of electromagnetic interferences.


  • Pair with CU-apportionment & PVC-cover
  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® CY PiDY (TP) Data cable
  • Colour: Grey
  • Core layout: finely stranded
  • Cross section 6 x 2 x 0.25mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 12
  • Outside diameter: 12.8mm
  • Peak operating voltage: 250V
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0034254

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 6
Insulation Material PVC
Cable Diameter 12.8mm
Conductor Cross-section 6 x 2 x 0.25mm²
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review