Christmas Opening Hours and Delivery Dates here

LAPP 0032412 RE-2Y(ST)Yv Black Instrumentation Cable 2 x 2 x 0.5mm²

Order Code:

63-4287

Brand: LAPP MPN: 32412/1 EAN-13: 2050001427984

Discontinued


This instrumentation cable from LAPP has an aluminium-laminated plastic foil screen with tin-plated drain wire which minimises high frequency interference.


  • Bend radius (no. of ODs for fixed installation): 7.5
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant
  • Cable Type: RE-2Y(ST)Yv Data cable
  • Colour: Black
  • Cross section 2 x 2 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Outside diameter: 10.2mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0032412

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
Conductor Cross Section 0.50mm²
Insulation Material PVC
Length Sold Per Metre
Type Instrument
Cable Diameter 10.2mm
Sold by Metre Yes