Christmas Opening Hours and Delivery Dates here
LAPP 0023187 Solar Photovoltaic PV Cable Black Red Sheath 2.5mm

LAPP 0023187 Solar Photovoltaic PV Cable Black Red Sheath 2.5mm

Order Code:

49-1613

Brand: LAPP MPN: 0023187

Discontinued


This LAPP Olflex Solar Photovoltaic PV Cable is the new generation of electron beam cross-linked solar cables. The TUV type approved solar cable has a reduced diameter, thus giving a space and weight saving installation.

The cable is ideal between the solar modules or as an extension cable between the individual module strings or DC/AC inverter. The solar PV cable works well whether the roof has a gable or flat roof photovoltaic system.

The solar cable conductor has been manufactured from fine tinned copper strands. The core insulation is an electron beam cross-linked copolymer and colour coded red with an outer black sheath.


  • Shielded: No
  • Ideal for Photovoltaic plants and solar parks
  • Flexible or building-integrated photovoltaic systems
  • Excellent weather, temperature and UV-resistance
  • Good abrasion resistance
  • Supplied with inner core in red
  • Supplied with black outer sheath
  • Supplied in lengths of 1m
  • Supplied with 2.5mm² conductor
  • Manufacturer's part: 0023187 Solar Photovoltaic

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Sold by Metre No

Trustpilot