Christmas Opening Hours and Delivery Dates here

L1142 Alkaline Button Cell

Order Code:

18-0400

Brand: GP MPN: GPPBA0186002
  • Country of Origin:
  • View All

Discontinued


Alkaline Button Cell, 65mAh Capacity, 1.5V Nominal Voltage, L1142 Size Battery, Alkaline Manganese, 11.6mm Diameter, 4.2mm High, The Most Popular Long Life Alkaline Manganese Button Cell, Used Extensively in Calculators, Cameras, Clocks etc., Supplied in Protective Blister Pack
Type Button Cell
Capacity 70mAh
Chemistry Alkaline Manganese Dioxide
Dimensions (H x W x D) 4.2 x 11.6 x 11.6mm
Pack Size 10
Voltage 1.5V
Diameter 11.60mm
Rechargeable No
UN Number A123

Trustpilot