Lütze 751539.0000 LCIS Analogue Converter Input/Output Isolation 2.5 kV

Order Code:

09-7942

Brand: Lütze MPN: 751539.0000 EAN-13: 4043961110445
Qty Unit Price (Ex VAT)
1+ £109.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Lütze 751539.0000, LCIS-WAA-1539-62-PI is a versatile signal transducer designed for use in control systems and automation. This universal converter functions effectively as an interface converter or passive isolator, providing reliable performance in temperature and frequency conversion tasks. Typical applications include integrating analogue and digital systems, ensuring effective signal management, and enhancing system reliability in automation processes.
Type ATA
Dim (L x W x H) 73 x 6.20 x 93 mm
Height 93mm
Length 73mm
Misc Attribute LCIS-WAA-1539-62-PI
Output (voltage) 10 V
Output (current) 20 mA
Voltage Rating 24, 24 V AC, V DC (max)
Width 6.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot