Christmas Opening Hours and Delivery Dates here

Lütze 716480 LOCC-Box-M Load Monitor 1-8 A DC Fast/Medium/Slow-Blow

Order Code:

09-7936

Brand: Lütze MPN: 716480 EAN-13: 4043961163854
Qty Unit Price (Ex VAT)
1+ £41.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Lütze LOCC-Box-M is an electric load monitor designed for precise monitoring of electrical loads. As a compact and efficient monitoring relay, it enhances safety and reliability in electrical systems. It is typically used in industrial and automation sectors to prevent overloading and ensure optimal performance.
Type Electric load monitor
Current Ratng 8A
AWG (min.) 24
AWG max. 14
Connection Push-in connector
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.25mm²
Depth 92mm
Dim (W x H x D) 8.10 x 87 x 92 mm
Factory colour Basalt grey
Height 87mm
IP Rating IP20
Max. temperature +50°C
Min. temperature -25°C
Misc Attribute LOCC-Box-M
Width 8.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot