Christmas Opening Hours and Delivery Dates here

Lütze 600320 Cable Gland PA 6.6 Grey 5Pieces Alignable Auto-Seal Flanges

Order Code:

09-7912

Brand: Lütze MPN: 600320 EAN-13: 4043961034512
  • Quickly find another product in this range by Misc Attribute:

    Flansch B/V Flansch S/A Flansch ST
Qty Unit Price (Ex VAT)
1+ £54.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lütze 600320 Cable gland in grey, is made from durable PA 6.6 material. This cable gland is typically used for securing cables within industrial and electrical installations. The pack includes five pieces suitable for varied applications.
Type Cable gland
Certification marks UL 94 V2
Dim (L x W x H) 11.50 x 50 x 50 mm
Factory colour Grey
Halogen-free Yes
Height 50mm
IP Rating IP55
Length 11.50mm
Material PA 6.6
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute Flansch B/V
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot