KYOCERA/AVX 3114306792 Wire-wound potentiometer Mono 2W 2.5kΩ Rotary Control

Order Code:

16-6885

Brand: KYOCERA/AVX MPN: 3114306792 EAN-13: 2050008937936
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

KYOCERA/AVX 3114306792 is a precision-engineered wire-wound potentiometer designed for demanding electronic applications requiring reliable variable resistance control. Rated at 2 watts with a resistance value of 2.5 kilohms, this rotary control component offers precise resistance adjustments, making it ideal for use in circuits where variable voltage control is crucial. The device is particularly well-suited for applications such as audio equipment, instrumentation control, and other electronic devices needing fine-tuned voltage regulation. As a slide potentiometer, it ensures stable operation and long-lasting performance, meeting the high standards expected in professional and industrial settings.
Type 3114306792
Resistance 2.5kΩ
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Axle length 50mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Maximum Temperature +90°C
Mechanical Angle 300°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot