KYOCERA/AVX 3104604806 Rotary Potentiometer 4W 250Ω Wire-wound Mono 1pc

Order Code:

16-6847

Brand: KYOCERA/AVX MPN: 3104604806 EAN-13: 2050008937547
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched in 4 working days

KYOCERA/AVX 3104604806 is a rotary potentiometer designed with a power rating of 4 watts and a resistance of 250 ohms. This precision-engineered component is constructed using a wire-wound mono configuration, providing stable and reliable performance in applications requiring fine adjustment of electrical resistance. The device is particularly suited for professional audio equipment, instrumentation controls, and various industrial applications where precise resistance calibration is essential. As a single-piece unit, this rotary potentiometer offers consistent and durable performance, making it a valued component for engineers requiring dependable adjustment solutions. Its robust design supports a wide range of operational environments while maintaining accuracy and repeatability.
Type 3104604806
Resistance 250Ω
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Axle length 14.5mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Maximum Temperature +90°C
Mechanical Angle 300°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot