Easter Opening Hours and Delivery Dates here

Kunzer PL-2 UV Spotlight LED UV bulb rechargeable 400 lm inspection lamp

Order Code:

16-6764

Brand: Kunzer MPN: PL-2 UV EAN-13: 4260625441763
Qty Unit Price (Inc VAT)
1+ £100.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 19/04/2026

Kunzer PL-2 UV is an inspection camera, that features a UV bulb and a monochrome LED spotlight capable of delivering a light output of 400 lumens. This compact and rechargeable tool is engineered for precise inspection tasks, providing reliable illumination for detecting leaks, cracks, or irregularities in engineering contexts where high-contrast light is paramount. Its design is particularly suited for environments requiring non-destructive testing or forensic analysis. With its portability and efficient rechargeable battery, the Kunzer PL-2 UV facilitates extended use in fieldwork, contributing to its versatility in a wide range of industrial and laboratory applications.
Type Spotlight
Capacity (mAh, Ah) 5000mAh
Charging Time 4h
Dimensions (L x W x H) 160 x 120 x 48 mm
Height 48mm
Length 160mm
Luminous Flux 400lm
Operating Voltage 3.6 V Li battery
Power Supply Type rechargeable
Product Type Spotlight
Technology Li-ion
Weight 705g
Width 120mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot