Christmas Opening Hours and Delivery Dates here
Kunzer 7AP13 Air Gun 1/4 Polyamide 330mm Tube Universal Nipples

Kunzer 7AP13 Air Gun 1/4" Polyamide 330mm Tube Universal Nipples

Order Code:

12-3502

Brand: Kunzer MPN: 7AP13 EAN-13: 4260174662978

Discontinued


The Kunzer air gun 1/4" (6.3 mm) is a pneumatic tool designed for high-performance use in various automotive and industrial applications. With its compact 1/4 inch design, the Kunzer air gun is ideal for delivering precise bursts of air for cleaning or inflating tasks. This durable tool is an essential for professionals requiring efficient and reliable air power.
Type Air gun
Tool Holder 1/4" (6.3 mm)

Trustpilot