Kunzer 7AIZ01 Crimper/Stripper Multi-Function 0.05-6 mm² 210 mm Length

Kunzer 7AIZ01 Crimper/Stripper Multi-Function 0.05-6 mm² 210 mm Length

Order Code:

12-3500

Brand: Kunzer MPN: 7AIZ01 EAN-13: 4260174662855

Discontinued


The Kunzer 7AIZ01 Crimper/Stripper is designed for stripping and crimping wires ranging from 0.05 up to 6 mm². Manufactured by Kunzer, this tool is excellent for electrical work and cable management. Its versatility makes it ideal for both professional electricians and DIY enthusiasts.
Type Crimper/stripper
Length 210mm
Operating range (cross section) (max.) 6mm²
Width 260mm
Working area (cross section) 0.05 up to 6 mm²
Working area cross section (min.) 0.05mm²

Trustpilot