Christmas Opening Hours and Delivery Dates here

Kudom KTP-3 Solid State Relay Accessory Thermal Pad KSQ

Order Code:

60-1596

Brand: Kudom MPN: KTP-3

Discontinued


A thermal pad designed to be used with the KMS, KMT, KMTY, KSQ, KSQC ranges of solid state relays.
  • Pad has adhesive on one side
  • Colour black
  • Thickness 0.005mm
  • Thermal resistance 0.48°C-in²/W @ 25psi
  • Thermal conductivity 2.0W/mK
  • Continous termperature range -60°C to +180°C

Trustpilot