Christmas Opening Hours and Delivery Dates here
Kudom KSJ50D80-L Panel Mount Single Phase SSR 4-32VDC 0-50VDC Load 80A with LED

Kudom KSJ50D80-L Panel Mount Single Phase SSR 4-32VDC 0-50VDC Load 80A with LED

Order Code:

60-1590

Brand: Kudom MPN: KSJ50D80-L

Discontinued


This 80A solid state relay from the KSJ series has a single phase load voltage of 50V DC and a control voltage of 4 to 32V DC. The panel mounted relay has a MOSFET output and is intended for industrial DC applications such as heating systems, high power power supplies, valve operation, DC motors, solar energy, etc.
  • Opto-isolation for increased reliability and safety
  • Low ON impedance
  • Built in LED indicator
  • Dielectric strength 2500V
  • Superior thermal performance

Trustpilot