KS Tools 917.3899 Red/White Diagonal Striped Foil Barrier Tape

Standard range
Order Code:

04-7470

Brand: KS Tools MPN: 917.3899
  • Country of Origin: Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The KS Tools Film barrier 917.3899 is designed to protect vehicle components during repair work. It features durable construction, ideal for safeguarding surfaces from scratches and debris. Commonly used in automotive workshops, it ensures a clean and safe working environment.
Dim (L x W) 500 m x 80 mm
Factory colour Red/white
Length 500m
Material (details) Polyethylene
Weight 2500g
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot