Christmas Opening Hours and Delivery Dates here
Krause 130082 Aluminium Step Stool, Folding, 2.45m, Blue, 1.7kg

Image Representative of Range

Krause 130082 Aluminium Step Stool, Folding, 2.45m, Blue, 1.7kg

Order Code:

12-3419

Brand: Krause MPN: 130082 EAN-13: 4009199130082
Qty Unit Price (Inc VAT)
1+ £91.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 10/01/2026

The Krause aluminium step stool is a lightweight, folding tool with a maximum operating height of 2.45 metres. Its compact design, weighing just 1.7 kg, makes it easy to transport and store. This versatile stool is ideal for reaching high shelves in homes or performing light maintenance tasks.
Type Step stool
Height 2.44m
Material Aluminium
Colour Blue
Depth 510mm
Dimensions (W x H x D) 400 x 450 x 510 mm
Number of rungs/steps 2
Operating height (max.) 2.45m
Standards EN 14183
Step depth 80mm
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot