Christmas Opening Hours and Delivery Dates here

KOPOS PK 110X65 D HD Trunking 2000mm L White Low Voltage Cable Duct

Order Code:

09-6607

Brand: KOPOS MPN: PK 110X65 D HD EAN-13: 8595568924636

Discontinued


Kopos PK 110X65 D HD Trunking is a white cable duct with dimensions of 2000 x 110 x 67.5 mm. It is used to organise and protect electrical cables, providing a neat and tidy appearance. This heavy-duty conduit is typically applied in commercial and industrial environments for efficient cable management.
Type Trunking
Colour White
Length 2000mm
Component Wiring duct
Diameter (L x W x H) 2000 x 110 x 67.5 mm
Height 67.5mm
Supplied length 2000mm
Width 110mm

Trustpilot