Christmas Opening Hours and Delivery Dates here

KOPOS LH 60X40_FD Cable Duct 2m Black for Low Voltage Cables

Order Code:

09-6575

Brand: KOPOS MPN: LH 60X40_FD EAN-13: 8595568935458

Discontinued


KOPOS manufactures the LH 60X40_FD cable duct, which measures 2000 x 60 x 40 mm and comes in black. This versatile cable duct is designed for flush mount conduit and provides a neat solution for organising wiring in various settings. It is typically used to protect and conceal electrical cables in both commercial and residential environments.
Type Cable duct
Colour Black
Length 2000mm
Material PVC
Component Wiring duct
Diameter (L x W x H) 2000 x 60 x 40 mm
Height 40mm
Supplied length 2 m
Width 60mm

Trustpilot