Christmas Opening Hours and Delivery Dates here

KOPOS KSK 80 KA Junction Box Halogen-Free IP66 Stainless Steel Screws

Order Code:

09-6564

Brand: KOPOS MPN: KSK 80 KA EAN-13: 8595568910608
Qty Unit Price (Inc VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
543 available to back orderBack-order availability date - 12/01/2026

Manufactured by Kopos, the KSK 80 KA is a halogen-free junction box with dimensions of 81 x 81 x 54 mm. It is designed to meet IP66 standards, making it ideal for protecting electrical connections in harsh environments. This junction box is suitable for both residential and commercial installations where safety and durability are priorities.
Type Junction box
Colour Grey-white (RAL 7035)
Depth 54mm
Dimensions (W x H x D) 81 x 81 x 54 mm
Height 81mm
Max. fire resistance 850°C
Mounting Type Surface-mount
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot