Easter Opening Hours and Delivery Dates here

Konus KON7126 Konuspot-80 Binoculars 20-60x80mm

Order Code:

19-2263

Brand: Konus MPN: KON7126 EAN-13: 8002620071264
Qty Unit Price (Inc VAT)
1+ £290.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Konus KON7126, Konuspot-80 20-60x80, is a versatile optical instrument engineered for precision in diverse settings such as wildlife observation and bird watching. This device features a robust 80mm objective lens that provides optimal light transmission and clarity, enhancing image resolution across its variable magnification range of 20x to 60x. Designed with durability in mind, the Konuspot-80 is suitable for demanding environments, making it a reliable choice for hunters and outdoor enthusiasts seeking detailed visual engagement with their surroundings. Its robust construction and precise optics also make it a valuable tool for amateur astronomy, facilitating clear views of celestial objects. The binoculars’ swift focusing capabilities and ergonomic design ensure user comfort during extended periods of use.
Type Binoculars
Magnification 20-60
FOV (1000 m) 26m
FOV (1000 m) (min.) 14m
FOV (1000 m) (Range) 14 up to 26 m
Length 447mm
Lens Ø 80mm
Near point 8m
Product Type Binoculars
Weight 1400g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot