Easter Opening Hours and Delivery Dates here

Konus KON2336 Konus Emperor Binoculars 10x42 Wide Angle 10x42mm Lens

Order Code:

19-2252

Brand: Konus MPN: KON2336 EAN-13: 8002620023362
Qty Unit Price (Inc VAT)
1+ £148.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Konus KON2336 Konus Emperor 10x42 W.A. binoculars, a robust addition to outdoor and camping accessories. These binoculars are engineered with a 10x magnification and 42 mm objective lenses, offering a wide-angle view ideal for detailed wildlife and nature observation tasks. Constructed for durability, the Konus Emperor series is suitable for varied environmental conditions, making it a preferred choice for bird watching and other field-based observation activities. These magnifiers are designed to provide exceptional clarity and depth, supporting engineering applications that require precise distant viewing capabilities in outdoor settings.
Type Binoculars
Magnification 10
FOV (1000 m) 98m
Length 125mm
Lens Ø 42mm
Near point 1m
Product Type Binoculars
Weight 760g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot