Easter Opening Hours and Delivery Dates here

König & Meyer One Handed Microphone Stand 26085-300-55

Order Code:

60-3942

Brand: Konig and Meyer MPN: 26085-300-55 EAN-13: 4016842817191
  • Country of Origin:
  • View All

Discontinued


This one-handed microphone stand from König & Meyer has been designed with a unique hand-operated control with "Soft Touch" coating. The stand can be moved comfortably up and down simply by pressing at the grip The flat round metal socket is very stable and robust, while the high-quality powder coating has an extremely long life.


  • Colour: black
  • Setting height: 106-179cm
  • Weight: 3.2kg
  • 9.5mm (3/8in) thread connection
  • Manufacturer's part 26085-300-55
Colour Black
Height 1790mm

Trustpilot