Knorr Tec 10015920 D-SUB Socket 15 Pins Pull Spring 1piece High Safety

Knorr Tec 10015920 D-SUB Socket 15 Pins Pull Spring 1piece High Safety

Order Code:

09-6338

Brand: Knorr Tec MPN: 10015920 EAN-13: 4016139043944

Discontinued


The Knorr Tec 10015920 is a D-sub socket featuring 15 pins and a pull spring, suitable for robust connector applications. This component is often used in telecom and IT connections for establishing secure data links. It is designed for reliable communication interfaces in electronic equipment.
Type D-SUB socket
No. of Ways 15
Connection angle 180°
Casing Plastic housing, ABS metallised (EMC-version)
Connector Type Socket, straight
Height 16.6mm
IP Rating IP20
Length 75mm
Misc Attribute 1 Socket
No. of Rows 2
Nominal voltage (details) ≤ 100V
Pins 15
Temperature Range -20 to +85°C
Test voltage 1 KV/mm
Width 39.5mm

Trustpilot